BOX BLS / S / 13.5 X 10 / 6T | SCHÜTZINGER
Storage box, 6 drawers, transparent, (L x W) 13.6 x 10 mm, BOX BLS / S / 13.5 X 10 / 6T
Unit Price (€ / pc.)
4.3673 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.1293 €
25 pcs.
3.8794 €
50 pcs.
3.6414 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service and storage boxes, type Schützinger BOX BLS/.
Transparent, robust plastic box, with 6 separators for flexible insertion.
Technical attributes (type, dimensions (L x W), weight): BOX BLS/S, 13.5 x 10 cm, 67 g
Technical specifications
Version | Aufbewahrungsbox | |
Width | 10 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 170 g | |
Contents | 6 Schubladen | |
Length | 13.6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39231090 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |