MH 2000 | SCHÜTZINGER

Test Lead Holder, for 2mm test Leads, HM 2000

Order No.: 08L1236
EAN: 4099891420154
MPN:
MH 2000
99003411
Series: MH
MH 2000 SCHÜTZINGER Storage Systems
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6541 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead holders, type Schützinger MH.

Suitable for HS 15 to HS 100 mounting rails; Material: ABS plastic. Usable length: 55 mm.


Type: MH 2000, for 2.0 mm test leads

Technical specifications
Version Messleitungshalter
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes