A 20-40 S NI / BL | SCHÜTZINGER
Adapter, 2 mm plug to 4 mm socket, blue, A 20-40 S NI / BL
Unit Price (€ / pc.)
2.4395 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3086 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, A 20-40 S NI / BL, SCHÜTZINGER
Adapter for adaption Ø 2 mm system to Ø 4 mm safety system.
Technical specifications
Version | Adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | blau | |
contact surface | vernickelt | |
Site (1) | 2 mm Stecker | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |