A 40-20 NI / RT | SCHÜTZINGER
Reducer adapter, 4 mm plug to 2 mm socket, red, A 40-20 NI / RT
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3086 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, A 40-20 NI / RT, SCHÜTZINGER
Adapter for adaption from Ø 4 mm system to 2 mm system.
Technical specifications
Version | Reduktionsadapter | |
Rated Voltage | 60 VAC/60 VDC | |
Rated current | 10 A | |
Colour | rot | |
contact surface | vernickelt | |
Site (1) | 4 mm Stecker | |
Site (2) | 2 mm Buchse |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |