A 40-40 S NI / BL | SCHÜTZINGER

Adapter, 4 mm plug to 4 mm socket, blue, A 40-40 S NI / BL

Order No.: 86F0952
EAN: 4099891974879
MPN:
A 40-40 S NI / BL
99000079
Series: A
A 40-40 S NI / BL SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3086 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, A 40-40 S NI / BL, SCHÜTZINGER

Adapter for adaption from Ø 4 mm system to Ø 4 mm safety system.

Technical specifications
Version Adapter
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Colour blau
contact surface vernickelt
Site (1) 4 mm Stecker
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes