AWMG 7858 NI / 10 / RT | SCHÜTZINGER

Magnetic adapter, 10 mm magnetic head to 4 mm socket, red, CAT IV, AWMG 7858 NI / 10 / RT

Order No.: 86F0182
EAN: 4099889685305
MPN:
AWMG 7858 NI / 10 / RT
99017815
Series: AWMG
AWMG 7858 NI / 10 / RT SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.7409 €

Adapter, AWMG 7858 NI / 10 / RT, SCHÜTZINGER

Magnetic adapter with safety socket for contacting of screw heads, socket Ø 4 mm.

Technical specifications
Ausführung Magnetadapter
Bemessungsspannung 600 V
Bemessungsstrom 4 A
Farbe rot
Kontaktoberfläche vernickelt
Messkategorie CAT IV
Seite (1) 10 mm Magnetknopf
Seite (2) 4 mm Buchse
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei