AWMG 7858 NI / 6.6 / RT | SCHÜTZINGER

Magnetic adapter, 6.6 mm magnetic head to 4 mm socket, red, CAT IV, AWMG 7858 NI / 6.6 / RT

Order No.: 86F0007
EAN: 4099889685138
MPN:
AWMG 7858 NI / 6.6 / RT
99016490
Series: AWMG
AWMG 7858 NI / 6.6 / RT SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
5 pcs.
19.3256 €
10 pcs.
18.1475 €
25 pcs.
16.9813 €
50 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, AWMG 7858 NI / 6.6 / RT, SCHÜTZINGER

Magnetic adapter with safety socket for contacting of screw heads, socket Ø 4 mm.

Technical specifications
Version Magnetadapter
Rated Voltage 600 V
Rated current 4 A
Colour rot
contact surface vernickelt
Rated category CAT IV
Site (1) 6,6 mm Magnetkopf
Site (2) 4 mm Buchse
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei