KU 320 / BL | SCHÜTZINGER

Connecting coupling, 4 mm socket to 4 mm socket, blue, KU 320 / BL

Order No.: 86F0286
EAN: 4099889685329
MPN:
KU 320 / BL
99002246
Series: KU
KU 320 / BL SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.7731 €
50 pcs.
1.6422 €
100 pcs.
1.5589 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, KU 320 / BL, SCHÜTZINGER

Ø 4 mm Programme

FEATURES

  • socket terminal on both sides
  • with insulation
  • 2 x inline socket

Technical Data

  • Version: Connecting coupling
  • Colour: blue
  • Rated voltage: 33 VAC/70 VDC
  • Rated current: 16 A
Technical specifications
Ausführung Verbindungskupplung
Bemessungsspannung 33 VAC/70 VDC
Bemessungsstrom 16 A
Farbe blau
Seite (1) 4 mm Buchse
Seite (2) 4 mm Buchse
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei