LB 4-KS NI / 9 / GN | SCHÜTZINGER
Adapter, cable lug 2.1-4.2 mm to 4 mm socket, green, CAT II, LB 4-KS NI / 9 / GN
Unit Price (€ / pc.)
3.2130 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
20 pcs.
3.0345 €
60 pcs.
2.8560 €
100 pcs.
2.6775 €
200 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket, LB 4-KS NI / 9 / GN, SCHÜTZINGER
Laboratory socket cable lug for permanent connection of screw-type terminals M2 or M4. Safety plug with rigid sleeve can be used also fork lug can be bent up to 90° once.
Technical specifications
Version | Adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | grün | |
contact surface | vernickelt | |
Rated category | CAT II | |
Site (1) | Kabelschuh 2,1-4,2 mm | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |