LB 4-KS NI / 9 / SW | SCHÜTZINGER
Adapter, cable lug 2.1-4.2 mm to 4 mm socket, black, CAT II, LB 4-KS NI / 9 / SW
Unit Price (€ / pc.)
3.2130 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
20 pcs.
3.0345 €
60 pcs.
2.8560 €
100 pcs.
2.6775 €
200 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, LB 4-KS NI / 9 / SW, SCHÜTZINGER
Ø 4 mm Safety Programme
FEATURES
- cable lug for permanent connection of screw-type terminals M2 or M4
- safety plugs with rigid sleeve can be used
- fork lug can be bent up to 90° once
Technical Data
- Version: Cable lug adapter
- Colour: black
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
Ausführung | Adapter | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 20 A | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Messkategorie | CAT II | |
Seite (1) | Kabelschuh 2,1-4,2 mm | |
Seite (2) | 4 mm Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |