SA 8713 / 32A | SCHÜTZINGER

Safety adapter, CEE plug to 5 x 4 mm socket, black, CAT IV, SA 8713 / 32A

Order No.: 84F562
EAN: 4099889685084
MPN:
SA 8713 / 32A
99019039
Series: SA
SA 8713 / 32A SCHÜTZINGER T&M Adapters Image 1
SA 8713 / 32A SCHÜTZINGER T&M Adapters Image 2
Image may differ
Unit Price (€ / pc.)
181.2489 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,812.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
181.2489 €

Safety adapter, SA 8713 / 32A, SCHÜTZINGERR

To dapt five Ø 4 mm safety measuring leads to CEE AC sockets.

Technical specifications
Version Sicherheitsadapter
Rated Voltage 415 V
Rated current 32 A
Colour schwarz
Rated category CAT IV
Site (1) CEE Stecker
Site (2) 5 x 4 mm Buchse
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei