SURB 2112 NI / GE | SCHÜTZINGER

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, yellow, CAT II, SURB 2112 NI / GE

Order No.: 86F0099
EAN: 4099889685206
MPN:
SURB 2112 NI / GE
99005045
Series: SURB
SURB 2112 NI / GE SCHÜTZINGER T&M Adapters
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
20 pcs.
3.1773 €
60 pcs.
2.9869 €
100 pcs.
2.7965 €
200 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, SURB 2112 NI / GE, SCHÜTZINGER

Safety adapter The safety adapter can be fitted into all Ø 4 mm sockets. The socket head is completely covered. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety socket adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.

Technical Data

  • Version: Screw-clamping adapter
  • Colour: yellow
  • Rated voltage: 1000 V
  • Rated current: 32 A
Technical specifications
Version Steckspreiz-Adapter
Rated Voltage 1000 V
Rated current 32 A
Colour gelb
contact surface vernickelt
Rated category CAT II
Site (1) 4 mm Stecker, aufspreitzbar
Site (2) 4 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei