KPS 6755 NI / RT | SCHÜTZINGER
Clamp test probe, plug 4 mm, 30 V, red, KPS 6755 NI / RT
Nicht mehr im Sortiment
Unit Price (€ / pc.)
7.3423 € *
Available: 1 pcs.
Leadtime: On Request **
Probe tip, KPS 6755 NI / RT, SCHÜTZINGER
Pincer Clip for use with 4mm Plug Test Probes, red
Technical specifications
Connection | Stecker 4 mm | |
Colour | rot | |
Material Insulation | PA | |
Rated voltage | 30 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |