PRUEF 9540 NI / RT | SCHÜTZINGER
Test probe, socket 4 mm, 60 V, red, PRUEF 9540 NI / RT
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.1039 €
25 pcs.
7.6160 €
50 pcs.
7.1281 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, PRUEF 9540 NI / RT, SCHÜTZINGER
Test probe with Ø 4 mm lamella basket.
Technical specifications
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | vernickelt | |
Rated voltage | 60 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |