SET SPS 2040 / BL | SCHÜTZINGER

Test probes kit, socket 4 mm, 1 kV, blue, SET SPS 2040 / BL

Order No.: 35F1204
EAN: 4099891479695
MPN:
SET SPS 2040 / BL
99004624
Series: SET
SET SPS 2040 / BL SCHÜTZINGER Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
230.62 € *
Price list
Quantity
Price per unit*
10 pcs.
23.0622 €
50 pcs.
21.6223 €
100 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety test probes with replaceable inserts, type Schützinger SET SPS 2040/.

6-piece, to IEC 61010; Content: 1 x safety test probe SPS 2381 Ni with axial 4.0 mm safety socket, 1 x test probe insert PRUEF 2013 Ni (can be used on both ends, with 5.0 mm spring-loaded steel tip and fixed 4.0 mm steel tip), 1 x test probe insert PRUEF 2015 Ni (can be used on one end, with 2.4 mm lamella basket plug), 1 x test probe insert PRUEF 2017 Ni (can be used on one end, with 2.0 mm lamella basket plug), 1 x test probe insert PRUEF 6733 Ni (can be used on one end, with fixed and hardened 2.0 mm steel tip and groove), 1 x probe protection cap with integrated IC probe (can be used to screw the inserts on and off). Rated voltage: 1000 V, CAT II. Rated current: 5.0 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): SET SPS 2040/BL, blue

Technical specifications
Connection Buchse 4 mm
Colour blau
Material Insulation PP
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei