SET SPS 2040 / WS | SCHÜTZINGER
Test probes kit, socket 4 mm, 1 kV, white, SET SPS 2040 / WS
Safety test probes with replaceable inserts, type Schützinger SET SPS 2040/.
6-piece, to IEC 61010; Content: 1 x safety test probe SPS 2381 Ni with axial 4.0 mm safety socket, 1 x test probe insert PRUEF 2013 Ni (can be used on both ends, with 5.0 mm spring-loaded steel tip and fixed 4.0 mm steel tip), 1 x test probe insert PRUEF 2015 Ni (can be used on one end, with 2.4 mm lamella basket plug), 1 x test probe insert PRUEF 2017 Ni (can be used on one end, with 2.0 mm lamella basket plug), 1 x test probe insert PRUEF 6733 Ni (can be used on one end, with fixed and hardened 2.0 mm steel tip and groove), 1 x probe protection cap with integrated IC probe (can be used to screw the inserts on and off). Rated voltage: 1000 V, CAT II. Rated current: 5.0 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.
Technical attributes (type, color): SET SPS 2040/WS, white
| Filter | Property | Value |
|---|---|---|
| Product type | test probes kit | |
| Connection | socket 4 mm | |
| Rated voltage | 1 kV | |
| Colour | white | |
| Material Insulation | PP |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |