SPS 2700 NI / SW | SCHÜTZINGER
Safety test probe, plug 4 mm, 1 kV, black, SPS 2700 NI / SW
Unit Price (€ / pc.)
4.8433 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
20 pcs.
4.5696 €
60 pcs.
4.3078 €
100 pcs.
4.0341 €
200 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety test probe, SPS 2700 NI / SW, SCHÜTZINGER
Safety test probe tip for use with 4 mm test leads, insulated parts PA 6.6 (polyamide) polyolefin, contact parts nickel-plated
Technical specifications
Connection | Stecker 4 mm | |
Rated voltage | 1 kV | |
Colour | schwarz | |
Material Insulation | PA | |
Contact material | vernickelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |