SPS 7030 NI / SW | SCHÜTZINGER

Safety test probe, plug 4 mm, 1 kV, black, SPS 7030 NI / SW

Order No.: 86F0308
EAN: 4099891480042
MPN:
SPS 7030 NI / SW
99013990
SPS 7030 NI / SW SCHÜTZINGER Test Leads and Test Probes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Test probe, socket 4 mm, 1 kV, black, SPS 7310 NI / SW
Test probe, socket 4 mm, 1 kV, black, SPS 7310 NI / SW
Order No.: 25F928
Manufacturer: SCHÜTZINGER
per pc. 10.0674 € *
*incl. VAT plus shipping costs

Safety probe tip, SPS 7030 NI / SW, SCHÜTZINGER

Safety probe tip suitable for 4mm Safety Programme, 133 mm, PA, black

Technical specifications
Connection Stecker 4 mm
Colour schwarz
Material Insulation PA
Rated voltage 1 kV
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement