AL 7622 NI / 2.5 / 200 / RT | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, red, PVC, 2.5 mm², AL 7622 NI / 2.5 / 200 / RT

Order No.: 86F0297
EAN: 4099891066796
MPN:
AL 7622 NI / 2.5 / 200 / RT
99016598
Series: AL
SCHÜTZINGER
AL 7622 NI / 2.5 / 200 / RT SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
5 pcs.
14.7203 €
10 pcs.
13.8278 €
25 pcs.
13.0305 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead

Features

  • 1 safety lamella-basket plug and 1 safety lamella-basket angle plug Ø 4 mm, assembled on highly flexible double-insulated PVC cable 2.5 mm²
  • cable = 2.5 mm²
  • contact parts = nickel-plated
  • sleeves = PA 6.6 (Polyamid)
Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, abgewinkelt
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe rot
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Stapelbar No
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei