AL 8321 / ZPK / 1 / 100 / RT | SCHÜTZINGER

Measuring lead with (spring clamp, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT II, AL 8321 / ZPK / 1 / 100 / RT

Order No.: 86F0337
EAN: 4099891066871
MPN:
AL 8321 / ZPK / 1 / 100 / RT
99018813
Series: AL 8321
SCHÜTZINGER
AL 8321 / ZPK / 1 / 100 / RT SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.9365 €
50 pcs.
9.3177 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter lead

Features

  • 1 safety lamella-basket plug with inline socket and 1 meter test terminal clip, assembled on highly flexible double-insulated PVC cable 1 mm²
  • spring clip for Ø 3 mm
  • visible cable length = cutting length – 5 cm
  • Connection must be dead when installed. Safety regulations for life working must be heeded
Technical specifications
Connection (1) spring clamp, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour red
Cable length 1 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable Yes
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead