AL 8321 / ZPK / 1 / 50 / SW | SCHÜTZINGER
Measuring lead with (spring clamp, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT II, AL 8321 / ZPK / 1 / 50 / SW
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.5680 €
50 pcs.
8.0325 €
100 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter lead
Features
- 1 safety lamella-basket plug with inline socket and 1 meter test terminal clip, assembled on highly flexible double-insulated PVC cable 1 mm²
- spring clip for Ø 3 mm
- visible cable length = cutting length – 5 cm
- Connection must be dead when installed. Safety regulations for life working must be heeded
Technical specifications
Connection (1) | Federklemme, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 500 mm | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |