AL 8322 / ZPK / 1 / 50 / SW | SCHÜTZINGER

Measuring lead with (spring clamp, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT II, AL 8322 / ZPK / 1 / 50 / SW

Order No.: 86F0344
EAN: 4099891066949
MPN:
AL 8322 / ZPK / 1 / 50 / SW
99018815
Series: AL
AL 8322 / ZPK / 1 / 50 / SW SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
10.4839 €
50 pcs.
9.8532 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter lead

Features

  • 1 safety lamella-basket plug with inline socket and 1 meter test terminal clip, assembled on highly flexible double-insulated PVC cable 1 mm²
  • spring clip for Ø 3 mm
  • visible cable length = cutting length – 5 cm
  • Connection must be dead when installed. Safety regulations for life working must be heeded
Technical specifications
Anschluss (1) Federklemme, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 500 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II
Stapelbar No
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei