HSPL 8568 / AWG16 / 200 / BL | SCHÜTZINGER
High-voltage measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, silicone, 1.3 mm², CAT IV, HSPL 8568 / AWG16 / 200 / BL
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
258.94 € *
Price list
Quantity
Price per unit*
10 pcs.
25.8944 €
20 pcs.
24.2284 €
50 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale
High voltage safety test lead
Features
- 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG 16
- plugged length = cable length
- cable = AWG 16 silicone double-insulated
- contact parts = nickel-plated
- sleeves = PA 6.6 (Polyamid)
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,3 mm² | |
Colour | blau | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 6000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |