HSPL 8568 / AWG16 / 200 / GE | SCHÜTZINGER

High-voltage measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, silicone, 1.3 mm², CAT IV, HSPL 8568 / AWG16 / 200 / GE

Order No.: 86F0360
EAN: 4099891067014
MPN:
HSPL 8568 / AWG16 / 200 / GE
99018619
Series: HSPL
HSPL 8568 / AWG16 / 200 / GE SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
258.94 € *
Price list
Quantity
Price per unit*
10 pcs.
25.8944 €
20 pcs.
24.2284 €
50 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale

High voltage safety test lead

Features

  • 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG 16
  • plugged length = cable length
  • cable = AWG 16 silicone double-insulated
  • contact parts = nickel-plated
  • sleeves = PA 6.6 (Polyamid)
Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 1,3 mm²
Colour gelb
Material Silikon
contact surface vernickelt
Rated category CAT IV
Rated Voltage 6000 V
Rated current 16 A
Touch safe Yes
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei