KML 7460 / SAK / 1 / 250 | SCHÜTZINGER
Kelvin measuring lead with (kelvin clamp, straight) to (2 x 4 mm plug, spring-loaded, straight), 2 m, black/red, PVC, 1.0 mm², KML 7460 / SAK / 1 / 250
Unit Price (€ / pc.)
71.8403 € *
Available: 0 pcs.
Leadtime: On Request **
Kelvin measuring lead
Features
- 2 safety lamella-basket plugs assembled on highly flexible, double-insulated PVC cable 1 mm² and safety kelvin clip
- this kelvin measuring lead has been especially developed for four-wire measurement
- safety kelvin clip with grips up to Ø 30 mm
- cable = 1 mm² PVC double-insulated
- contact parts = nickel-plated
- insulation = PA 6.6 (Polyamid)
Technical specifications
Anschluss (1) | Kelvin Klemme, gerade | |
Anschluss (2) | 2 x 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 10 A | |
Berührungssicher | Yes | |
Farbe | schwarz/rot | |
Kabellänge | 2 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Stapelbar | No |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |