KML 7488 / PZ / 0.75 / 100 | SCHÜTZINGER
Kelvin measuring lead with (2 x 4 mm plug, spring-loaded, straight) to (kelvin tweezers, straight), 1 m, black/red, PVC, 0.75 mm², KML 7488 / PZ / 0.75 / 100
Unit Price (€ / pc.)
39.3057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Test lead, KML 7488 / PZ / 0.75 / 100, SCHÜTZINGER
2 spring cage plugs assembled on highly flexible, double-insulated PVC cable 0.75 mm² and tweezers assembled on coaxial cable RG 174/U.
This Kelvin measuring cable was especially developed for four-wire measurements.
Technical specifications
Connection (1) | 2 x 4 mm Stecker, gefedert, gerade | |
Connection (2) | Kelvin Pinzette, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 1 A | |
Touch safe | No | |
Colour | schwarz/rot | |
Cable length | 1 m | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |