KML 7848 AU / PZ / 150 / RT | SCHÜTZINGER

Kelvin measuring lead with (plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, PA, KML 7848 AU / PZ / 150 / RT

Order No.: 86F0111
EAN: 4099891066291
MPN:
KML 7848 AU / PZ / 150 / RT
99017097
Series: KML
KML 7848 AU / PZ / 150 / RT SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.0209 €

Test lead, KML 7848 AU / PZ / 150 / RT, SCHÜTZINGER

1 coaxial safety lamella-basket plug, assembled on coaxial cable RG 174/U and tweezer.

This kelvin measuring lead has been especially developed for four-wire measurement.

Technical specifications
Connection (1) Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 1 A
Touch safe Yes
Colour rot
Cable length 1.5 m
contact surface vergoldet
Material PA
Stackable No
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei