KML 7852 AU / SAK / 150 / RT | SCHÜTZINGER
Kelvin measuring lead with (kelvin clamp, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, PA, 0.75 mm², KML 7852 AU / SAK / 150 / RT
Unit Price (€ / pc.)
50.2418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.24 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2418 €
3 pcs.
48.3140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, KML 7852 AU / SAK / 150 / RT, SCHÜTZINGER
1 coaxial safety lamella-basket plug, assembled on coaxial cable RG 174/U and tweezer.
This kelvin measuring lead has been especially developed for four-wire measurement.
Technical specifications
Connection (1) | Kelvin Klemme, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | rot | |
Cable length | 1.5 m | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Material | PA | |
Stackable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |