KO 89-58 / 100 / SW | SCHÜTZINGER

Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², KO 89-58 / 100 / SW

Order No.: 86F0115
EAN: 4099891066338
MPN:
KO 89-58 / 100 / SW
99002147
Series: KO
KO 89-58 / 100 / SW SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
23.8238 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
5 pcs.
22.4910 €
10 pcs.
21.1701 €
25 pcs.
19.8492 €
50 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, KO 89-58 / 100 / SW, SCHÜTZINGER

BNC plug with anti-kink grommet, assembled on RG cable.

2 x Ø 4 mm spring cage plug with axial plug and cross plug socket, assembled on highly flexible, double-insulated PVC cable 1 mm².

Technical specifications
Connection (1) BNC Stecker, gerade
Connection (2) 2 x 4 mm Stecker, gefedert, gerade
Touch safe No
Colour schwarz
Cable length 1 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei