MFK 15 / 1 / 100 / GN | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 100 / GN

Order No.: 86F0120
EAN: 4099891066369
MPN:
MFK 15 / 1 / 100 / GN
99010768
Series: MFK
MFK 15 / 1 / 100 / GN SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
20 pcs.
6.3427 €
60 pcs.
5.9619 €
100 pcs.
5.5692 €
200 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei