MFK 15 / 1 / 100 / SW | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 100 / SW

Order No.: 86F0122
EAN: 4099891066383
MPN:
MFK 15 / 1 / 100 / SW
99010665
Series: MFK 15
SCHÜTZINGER
MFK 15 / 1 / 100 / SW SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
20 pcs.
6.3427 €
60 pcs.
5.9619 €
100 pcs.
5.5692 €
200 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, MFK 15 / 1 / 100 / SW, SCHÜTZINGER

2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm².

Features

  • Highly flexible
  • Double-insulated PVC
Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Colour black
Cable length 1 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead