MFK 15 / 1 / 200 / BL | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 200 / BL

Order No.: 86F0123
EAN: 4099891066390
MPN:
MFK 15 / 1 / 200 / BL
99012394
Series: MFK 15
SCHÜTZINGER
MFK 15 / 1 / 200 / BL SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
20 pcs.
7.2233 €
60 pcs.
6.7830 €
100 pcs.
6.3546 €
200 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead

Features

  • 2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm²
  • cable - 1 mm² PVC double-insulated
  • contact parts - nickel-plated
  • sleeves - PP(Moplen)
Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Colour blue
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead