MFK 15 / 1 / 200 / SW | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 200 / SW
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
20 pcs.
7.2233 €
60 pcs.
6.7830 €
100 pcs.
6.3546 €
200 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, MFK 15 / 1 / 200 / SW, SCHÜTZINGER
2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm².
Features
- Highly flexible
- Double-insulated PVC
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |