MFK 15 / 1 / 50 / GN | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 50 / GN

Order No.: 86F0135
EAN: 4099891066512
MPN:
MFK 15 / 1 / 50 / GN
99013077
Series: MFK
MFK 15 / 1 / 50 / GN SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
20 pcs.
6.0690 €
60 pcs.
5.7001 €
100 pcs.
5.3431 €
200 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, MFK 15 / 1 / 50 / GN, SCHÜTZINGER

2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm².

Features

  • Highly flexible
  • Double-insulated PVC
Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour green
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes