MFK 15 / 1 / 50 / RT | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 1.0 mm², CAT II, MFK 15 / 1 / 50 / RT

Order No.: 86F0136
EAN: 4099891066529
MPN:
MFK 15 / 1 / 50 / RT
99010688
Series: MFK
MFK 15 / 1 / 50 / RT SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
20 pcs.
5.8667 €
60 pcs.
5.5097 €
100 pcs.
5.1646 €
200 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, MFK 15 / 1 / 50 / RT, SCHÜTZINGER

2 lamella-basket plugs with inline socket, assembled on highly flexible double-insulated PVC cable 1 mm².

Features

  • Highly flexible
  • Double-insulated PVC
Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei