MSWFK A341 / 1 / 100 / GE | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, yellow, PVC, 1.0 mm², CAT III, MSWFK A341 / 1 / 100 / GE

Order No.: 86F3753
EAN: 4099891070953
MPN:
MSWFK A341 / 1 / 100 / GE
99015021
Series: MSWFK A341
SCHÜTZINGER
MSWFK A341 / 1 / 100 / GE SCHÜTZINGER Test Leads Image 1
MSWFK A341 / 1 / 100 / GE SCHÜTZINGER Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.4835 €
50 pcs.
10.7695 €
100 pcs.
10.1864 €
250 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test and connecting leads with 4.0 mm safety plugs, type Schützinger MSWFK A341/.

To IEC 61010, one end with straight 4.0 mm safety plug, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Cable cross-section: 1.0 mm². Cable material: PVC. Grip material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Operating temperatures: –10 to +90 °C.


Technical attributes (type, color): MSWFK A341/1/100/GE, 1.0 m, yellow

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour yellow
Cable length 1 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead