MSWFK A341 / 1 / 150 / GN | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, green, PVC, 1.0 mm², CAT III, MSWFK A341 / 1 / 150 / GN

Order No.: 86F3759
EAN: 4099891071011
MPN:
MSWFK A341 / 1 / 150 / GN
99015027
Series: MSWFK
MSWFK A341 / 1 / 150 / GN SCHÜTZINGER Test Leads Image 1
MSWFK A341 / 1 / 150 / GN SCHÜTZINGER Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
12.3522 €
50 pcs.
11.5906 €
100 pcs.
10.9718 €
250 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test and connecting leads with 4.0 mm safety plugs, type Schützinger MSWFK A341/.

To IEC 61010, one end with straight 4.0 mm safety plug, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Cable cross-section: 1.0 mm². Cable material: PVC. Grip material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Operating temperatures: –10 to +90 °C.


Technical attributes (type, color): MSWFK A341/1/150/GN, 1.5 m, green

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, abgewinkelt
Cable length 1.5 m
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei