MSWFK A341 / 1 / 25 / GN | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 250 mm, green, PVC, 1.0 mm², CAT III, MSWFK A341 / 1 / 25 / GN

Order No.: 86F3744
EAN: 4099891070861
MPN:
MSWFK A341 / 1 / 25 / GN
99015024
Series: MSWFK
MSWFK A341 / 1 / 25 / GN SCHÜTZINGER Test Leads Image 1
MSWFK A341 / 1 / 25 / GN SCHÜTZINGER Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.2102 €
50 pcs.
9.5676 €
100 pcs.
9.0559 €
250 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test and connecting leads with 4.0 mm safety plugs, type Schützinger MSWFK A341/.

To IEC 61010, one end with straight 4.0 mm safety plug, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Cable cross-section: 1.0 mm². Cable material: PVC. Grip material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Operating temperatures: –10 to +90 °C.


Technical attributes (type, color): MSWFK A341/1/25/GN, 0.25 m, green

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, abgewinkelt
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei