MSWFK A341 / 1 / 50 / BL | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 500 mm, blue, PVC, 1.0 mm², CAT III, MSWFK A341 / 1 / 50 / BL
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
10.6029 €
50 pcs.
9.9484 €
100 pcs.
9.4129 €
250 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test and connecting leads with 4.0 mm safety plugs, type Schützinger MSWFK A341/.
To IEC 61010, one end with straight 4.0 mm safety plug, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Cable cross-section: 1.0 mm². Cable material: PVC. Grip material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Operating temperatures: –10 to +90 °C.
Technical attributes (type, color): MSWFK A341/1/50/BL, 0.5 m, blue
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, abgewinkelt | |
Cable length | 500 mm | |
Cable cross-section | 1,0 mm² | |
Colour | blau | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |