MSWSAK 7418 / 2.5 / 150 / SW | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, black, PVC, 2.5 mm², CAT III, MSWSAK 7418 / 2.5 / 150 / SW

Order No.: 86F6967
EAN: 4099891078379
MPN:
MSWSAK 7418 / 2.5 / 150 / SW
99014864
Series: MSWSAK 7418
SCHÜTZINGER
MSWSAK 7418 / 2.5 / 150 / SW SCHÜTZINGER Test Leads Image 1
MSWSAK 7418 / 2.5 / 150 / SW SCHÜTZINGER Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.0987 €

Safety test leads, type Schützinger MSWSAK 7418/2.5/150/.

To IEC 61010, one end with safety alligator clip, other end with angled 4.0 mm safety plug, ultra flexible cable with double insulation; Length: 1.5 m. Cable cross-section: 2.5 mm². Cable material: PVC. Insulating parts material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: approx. 36 A. Contact resistance: 40 mohm. Operating temperatures: –10 to +80 °C.


Technical attributes (type, color): MSWSAK 7418/2.5/150/SW, black

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Rated Voltage 1000 V
Rated current 36 A
Touch safe Yes
Colour black
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead