SPL 7316 NI / 1 / 100 / SW | SCHÜTZINGER
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT III, SPL 7316 NI / 1 / 100 / SW
Unit Price (€ / pc.)
11.424 € *
Available: 0 pcs.
Leadtime: On Request **
Safety test leads, type Schützinger SPL 7316 Ni/1/100/.
To IEC 61010, one end with safety test probe, other end with straight 4.0 mm safety plug, ultra flexible cable with double insulation; Length: 1.0 m. Cable cross-section: 1.0 mm². Cable material: PVC. Insulating parts material: PA 6.6. Contact material: nickel-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 16 A. Contact resistance: 25 mohm. Operating temperatures: –10 to +90 °C.
Technical attributes (type, color): SPL 7316 Ni/1/100/SW, black
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1 m | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |