VSFK 6000 / 2.5 / 100 / GNGE | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green/yellow, PVC, 2.5 mm², CAT III, VSFK 6000 / 2.5 / 100 / GNGE

Order No.: 86F5947
EAN: 4099891077884
MPN:
VSFK 6000 / 2.5 / 100 / GNGE
Series: VSFK
SCHÜTZINGER
VSFK 6000 / 2.5 / 100 / GNGE SCHÜTZINGER Test Leads Image 1
VSFK 6000 / 2.5 / 100 / GNGE SCHÜTZINGER Test Leads Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
5.117 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €

Test and connecting leads with 4.0 mm safety plugs, type Schützinger VSFK.

To DIN EN 61010-031, both ends with 4.0 mm safety plugs and 4.0 mm jack, ultra-flexible cable with double shielding; Conductor cross-section: 2.5 mm². Cable insulation: PVC. Grip material: PA 6.6. Contact material: nickel-plated or gold-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Operating temperatures: –10 to +70 °C.


With nickel-plated contact parts, type VSFK 6000/2,5/.


Technical attributes (type, cable length, color): VSFK 6000/2.5/100/GNG, 1.0 m, green/yellow

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe grün/gelb
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei