VSFK 6000 / 2.5 / 150 / SW | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, PVC, 2.5 mm², CAT III, VSFK 6000 / 2.5 / 150 / SW

Test and connecting leads with 4.0 mm safety plugs, type Schützinger VSFK.
To DIN EN 61010-031, both ends with 4.0 mm safety plugs and 4.0 mm jack, ultra-flexible cable with double shielding; Conductor cross-section: 2.5 mm². Cable insulation: PVC. Grip material: PA 6.6. Contact material: nickel-plated or gold-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Operating temperatures: –10 to +70 °C.
With nickel-plated contact parts, type VSFK 6000/2,5/.
Technical attributes (type, cable length, color): VSFK 6000/2.5/150/SW, 1.5 m, black
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1.5 m | |
Cable cross-section | 2,5 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |