VSFK 6000 / 2.5 / 50 / GE | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 2.5 mm², CAT III, VSFK 6000 / 2.5 / 50 / GE

Order No.: 86F5916
EAN: 4099891077594
MPN:
VSFK 6000 / 2.5 / 50 / GE
SCHÜTZINGER
VSFK 6000 / 2.5 / 50 / GE SCHÜTZINGER Test Leads Image 1
VSFK 6000 / 2.5 / 50 / GE SCHÜTZINGER Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Test and connecting leads with 4.0 mm safety plugs, type Schützinger VSFK.

To DIN EN 61010-031, both ends with 4.0 mm safety plugs and 4.0 mm jack, ultra-flexible cable with double shielding; Conductor cross-section: 2.5 mm². Cable insulation: PVC. Grip material: PA 6.6. Contact material: nickel-plated or gold-plated brass. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Operating temperatures: –10 to +70 °C.


With nickel-plated contact parts, type VSFK 6000/2,5/.


Technical attributes (type, cable length, color): VSFK 6000/2.5/50/GE, 0.5 m, yellow

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Colour yellow
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement