VSFK 8500 / 1 / 150 / WS | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, white, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 150 / WS

Order No.: 86F0540
EAN: 4099891067502
MPN:
VSFK 8500 / 1 / 150 / WS
Series: VSFK
SCHÜTZINGER
VSFK 8500 / 1 / 150 / WS SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
20 pcs.
7.6755 €
60 pcs.
7.2114 €
100 pcs.
6.8425 €
200 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 1 / 150 / WS, SCHÜTZINGER

4 mm test lead, 1.5 m, PVC, 1.0 mm², nickel-plated, white. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe weiß
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes