VSFK 8500 / 1 / 200 / WS | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, white, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 200 / WS

Order No.: 86F0551
EAN: 4099891067618
MPN:
VSFK 8500 / 1 / 200 / WS
Series: VSFK 8500
SCHÜTZINGER
VSFK 8500 / 1 / 200 / WS SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
20 pcs.
8.1515 €
60 pcs.
7.6517 €
100 pcs.
7.2590 €
200 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 1 / 200 / WS, SCHÜTZINGER

4 mm test lead, 2 m, PVC, 1.0 mm², nickel-plated, white. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour white
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes