VSFK 8500 / 1 / 25 / WS | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, white, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 25 / WS

Order No.: 86F0507
EAN: 4099891067175
MPN:
VSFK 8500 / 1 / 25 / WS
Series: VSFK
VSFK 8500 / 1 / 25 / WS SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
20 pcs.
6.8068 €
60 pcs.
6.3903 €
100 pcs.
6.0571 €
200 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, VSFK 8500 / 1 / 25 / WS, SCHÜTZINGER

4 mm test lead, 0.25 m, PVC, 1.0 mm², nickel-plated, white. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour white
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes