VSFK 8500 / 1 / 50 / BR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, brown, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 50 / BR

Order No.: 86F0517
EAN: 4099891067274
MPN:
VSFK 8500 / 1 / 50 / BR
99020860
Series: VSFK
VSFK 8500 / 1 / 50 / BR SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
20 pcs.
7.0448 €
60 pcs.
6.6164 €
100 pcs.
6.2713 €
200 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, VSFK 8500 / 1 / 50 / BR, SCHÜTZINGER

4 mm test lead, 0.5 m, PVC, 1.0 mm², nickel-plated, brown. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour brown
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15