VSFK 8500 / 1 / 50 / GE | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 50 / GE

Order No.: 86F0514
EAN: 4099891067243
MPN:
VSFK 8500 / 1 / 50 / GE
99021426
Series: VSFK
VSFK 8500 / 1 / 50 / GE SCHÜTZINGER Test Leads
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
20 pcs.
6.8187 €
60 pcs.
6.4022 €
100 pcs.
6.0690 €
200 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, VSFK 8500 / 1 / 50 / GE, SCHÜTZINGER

4 mm test lead, 0.5 m, PVC, 1.0 mm², nickel-plated, yellow. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes