VSFK 8500 / 1 / 50 / OR | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, orange, PVC, 1.0 mm², CAT II, VSFK 8500 / 1 / 50 / OR
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
20 pcs.
6.8187 €
60 pcs.
6.4022 €
100 pcs.
6.0690 €
200 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, VSFK 8500 / 1 / 50 / OR, SCHÜTZINGER
4 mm test lead, 0.5 m, PVC, 1.0 mm², nickel-plated, orange. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 1 mm², slim design.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 16 A | |
Berührungssicher | Yes | |
Farbe | orange | |
Kabellänge | 500 mm | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT II | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |